LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MX553BBD156M250 product image
Images for reference only

MICROCHIP MX553BBD156M250RoHS

Manufacturer
MPN
MX553BBD156M250
LCSC Part #
C1680369
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 156.25MHz HCSL SMD
Datasheetpdf iconMICROCHIP MX553BBD156M250
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8849$ 4.88
200+$ 1.8914$ 378.28
500+$ 1.8238$ 911.90
1,000+$ 1.7916$ 1791.60
Standard Packaging60/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMICROCHIP
PackagingSMD5032-6P
Output TypeHCSL
Voltage - Supply2.375V~3.63V
Operating Temperature-45℃~+85℃
Frequency156.25MHz
Current - Supply95mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

MX553BBD156M250 is an ultra-low phase jitter XO with HCSL output optimized for high line rate applications.

Features

AI Translation
  • 156.25MHz HCSL
  • Typical phase noise: -83fs (integration range: 1.875MHz - 20MHz)
  • Total frequency stability: ±50ppm
  • Temperature range: -40℃ to +85℃
  • Industry-standard 6-pin 5mm×3.2mm LGA package

Applications

AI Translation
  • 10/40/400 Gigabit Ethernet
  • 10G/12G Fibre Channel SERDES