LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XLP735040.000000I product image
Images for reference only

RENESAS XLP735040.000000IRoHS

Manufacturer
MPN
XLP735040.000000I
LCSC Part #
C1678112
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 40MHz LVPECL SMD
Datasheetpdf iconRENESAS XLP735040.000000I
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4744$ 3.47
200+$ 1.3444$ 268.88
500+$ 1.2981$ 649.05
1,000+$ 1.275$ 1275.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD7050-6P
Current - Supply120mA
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Frequency40MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The Fox XPRESSO crystal oscillator represents a breakthrough in configurable frequency control solutions. XPRESSO utilizes a series of proprietary ASICs designed and developed by Fox, with a focus on noise reduction technology. A third-order Δ-Σ modulator reduces noise to levels comparable to conventional bulk quartz and SAW oscillators. This ASIC family enables selection of output type, supply voltage, and temperature performance characteristics. With XPRESSO's lead times, low cost, low noise, wide frequency range, and excellent environmental performance, the XpressO is an outstanding alternative to conventional technologies.

Features

AI Translation
  • Ultra-low jitter
  • Low cost
  • Fast delivery
  • Frequency resolution to six decimal places
  • Stability ±20 PPM
  • Operating temperature range -20 to +70℃ or -40 to +85℃
  • Tri-state enable/disable function
  • Industry-standard package, pin layout and pin output
  • Fully RoHS compliant
  • Gold-over-nickel termination finish
  • Serial number with full traceability

Applications

AI Translation
  • Any application requiring an oscillator
  • SONET
  • Ethernet
  • Storage Area Networks
  • Broadband Access
  • Microprocessor/DSP/FPGA
  • Industrial Controllers
  • Test and Measurement Equipment
  • Fibre Channel