LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP DSC1122CI2-125.0000 product image
Immagini a scopo illustrativo

MICROCHIP DSC1122CI2-125.0000RoHS

Produttore
Cod. Prod.
DSC1122CI2-125.0000
Cod. LCSC
C1678098
Imballo
SMD3225-6P
Numero Cliente
Attr. chiave
SMD3225-6P Oscillators RoHS
Scheda Tecnicapdf iconMICROCHIP DSC1122CI2-125.0000
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.5638$ 2.56
200+$ 0.9925$ 198.50
500+$ 0.957$ 478.50
1,000+$ 0.94$ 940.00
Package Standard110/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreMICROCHIP
ImballoSMD3225-6P
Frequency Stability±25ppm
Voltage - Supply2.25V~3.6V

Descrizione

Traduzione AI

The DSC1102 and DSC1122 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

DSC1102 has a standby feature allowing it to completely power down when EN pin is pulled low; whereas for DSC1122, only the outputs are disabled when EN is low. Both oscillators are available in industry standard packages,including the smallest 2.5 mm x 2.0 mm ,and are drop-in replacements for standard 6-pin LVPECL quartz crystal oscillators.

Caratteristiche

Traduzione AI
  • Low RMS Phase Jitter: < 1 ps (typ.)
  • High Stability: ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
  • Wide Temperature Range - Ext. Industrial: -40℃ to +105℃ - Industrial: -40℃ to +85℃ - Ext. Commercial: -20℃ to +70℃
  • High Supply Noise Rejection: -50 dBc
  • Wide Frequency Range: 2.3 MHz to 460 MHz
  • Small Industry Standard Footprints: 2.5 mm x 2.0 mm, 3.2 mm x 2.5 mm, 5.0 mm x 3.2 mm and 7.0 mm x 5.0 mm
  • Excellent Shock and Vibration Immunity - Qualified to MIL-STD-883
  • High Reliability - 20x Better MTF than Quartz Oscillators
  • Low Current Consumption
  • Supply Range of 2.25V to 3.63V
  • Standby and Output Enable Function
  • Lead Free and RoHS Compliant
  • LVDS and HCSL Versions Available

Applicazioni

Traduzione AI
  • Storage Area Networks - SATA, SAS, Fibre Channel
  • Passive Optical Networks - EPON, 10G-EPON, GPON, 10G-GPON
  • Ethernet - 1G, 10GBASE-T/KR/LR/SR, and FCoE
  • HD/SD/SDl Video and Surveillance