ABRACON ACO-25.000MHZ-ECS
| Manufacturer | |
| MPN | ACO-25.000MHZ-ECS |
| LCSC Part # | C1677896 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz HCMOS TTL TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | DIP-4 | |
| Current - Supply | 45mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide frequency range.
- Compatible with HCMOS and TTL.
- Optional tight symmetry.
- Optional three-state enable/disable.
- Fast rise and fall times.
- ESD-protective tube packaging.
Applications
AI Translation
- Clock signal generation for microprocessors and digital circuits.
- High output drive capability applications.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3183 | $ 2.32 |
| 200+ | $ 0.8983 | $ 179.66 |
| 500+ | $ 0.8659 | $ 432.95 |
| 1,000+ | $ 0.8505 | $ 850.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | DIP-4 | |
| Current - Supply | 45mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 25MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide frequency range.
- Compatible with HCMOS and TTL.
- Optional tight symmetry.
- Optional three-state enable/disable.
- Fast rise and fall times.
- ESD-protective tube packaging.
Applications
AI Translation
- Clock signal generation for microprocessors and digital circuits.
- High output drive capability applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

