LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 656M24573C3T product image
Images for reference only

CTS 656M24573C3TRoHS

Manufacturer
MPN
656M24573C3T
LCSC Part #
C1677893
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 245.76MHz HCMOS SMD
Datasheetpdf iconCTS 656M24573C3T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8261$ 2.83
200+$ 1.0944$ 218.88
500+$ 1.0558$ 527.90
1,000+$ 1.0373$ 1037.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P
Current - Supply65mA
Operating Temperature-20℃~+70℃
Output TypeHCMOS
Frequency245.76MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS 656C is a low-cost, high-performance PLL clock oscillator with HCMOS output. Utilizing the latest IC technology, the 656C delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • Ceramic SMT package
  • Low phase jitter, typical 600fs
  • Advanced PLL design using low fundamental frequency crystal
  • Frequency range 10 - 250MHz
  • +2.5V or +3.3V supply
  • Output enable function, pin 2 selectable
  • Tape and reel packaging, EIA-418 compliant

Applications

AI Translation
  • Broadcast video systems
  • Storage area networks
  • Broadband access
  • PCI Express
  • Network equipment
  • Ethernet/GbE/Synchronous Ethernet
  • Fibre Channel
  • Test & measurement