CTS CA70C15624ILT
| Manufacturer | |
| MPN | CA70C15624ILT |
| LCSC Part # | C1677467 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz HCMOS TTL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-4P | |
| Current - Supply | 40mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A low-cost, compact clock oscillator [XO] developed for automotive electronics operating across a wide temperature range. The CA70 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- AEC-Q200 compliant
- Ceramic SMT package
- Operating temperature range: -55℃ to +125℃
- Fundamental and 3rd overtone crystal design
- Frequency range: 1.25 – 156.25MHz
- Supports +1.8V, +2.5V, +3.3V supply; limited availability for +5.0V supply
- Standard output enable function
- EIA-418 tape and reel packaging
Applications
AI Translation
- Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1192 | $ 2.12 |
| 200+ | $ 0.8212 | $ 164.24 |
| 500+ | $ 0.7919 | $ 395.95 |
| 1,000+ | $ 0.778 | $ 778.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-4P | |
| Current - Supply | 40mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCMOS;TTL | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A low-cost, compact clock oscillator [XO] developed for automotive electronics operating across a wide temperature range. The CA70 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- AEC-Q200 compliant
- Ceramic SMT package
- Operating temperature range: -55℃ to +125℃
- Fundamental and 3rd overtone crystal design
- Frequency range: 1.25 – 156.25MHz
- Supports +1.8V, +2.5V, +3.3V supply; limited availability for +5.0V supply
- Standard output enable function
- EIA-418 tape and reel packaging
Applications
AI Translation
- Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

