MICROCHIP DSC1123CI2-020.0000
| Manufacturer | |
| Mfr. Part # | DSC1123CI2-020.0000 |
| LCSC Part # | C1677327 |
| Package | SMD3225-6P |
| Customer # | |
| Description | 2.25V~3.63V ±25ppm SMD3225-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 110 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1317 | $ 2.13 |
10+ | $ 2.0834 | $ 20.83 |
30+ | $ 2.0507 | $ 61.52 |
100+ | $ 2.018 | $ 201.80 |
Standard Packaging 110/Full
Tube | ||
Better price for more quantity?
$