CTS CHT25C5007MMT
| Manufacturer | |
| MPN | CHT25C5007MMT |
| LCSC Part # | C1677324 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 50MHz HCMOS TTL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2520-4P | |
| Output Type | HCMOS;TTL | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 1.8V | |
| Frequency | 50MHz | |
| Current - Supply | 15mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS CHT25 is a low-cost, small-footprint clock oscillator [XO] designed for operation over the extended industrial temperature range. The CHT25 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- Ceramic surface mount package
- Extended industrial temperature range
- Fundamental and third overtone crystal design
- Frequency range 1.25 - 156.25MHz
- Supports +1.8V, +2.5V, and +3.3V supply
- Standard output enable
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Industrial Internet of Things [IIoT]
- Machine-to-machine communication
- Industrial control
- Energy sector
- Standard frequency
- Test & measurement
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9633 | $ 1.96 |
| 200+ | $ 0.761 | $ 152.20 |
| 500+ | $ 0.7332 | $ 366.60 |
| 1,000+ | $ 0.7209 | $ 720.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2520-4P | |
| Output Type | HCMOS;TTL | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 1.8V | |
| Frequency | 50MHz | |
| Current - Supply | 15mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS CHT25 is a low-cost, small-footprint clock oscillator [XO] designed for operation over the extended industrial temperature range. The CHT25 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- Ceramic surface mount package
- Extended industrial temperature range
- Fundamental and third overtone crystal design
- Frequency range 1.25 - 156.25MHz
- Supports +1.8V, +2.5V, and +3.3V supply
- Standard output enable
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Industrial Internet of Things [IIoT]
- Machine-to-machine communication
- Industrial control
- Energy sector
- Standard frequency
- Test & measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

