LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XLH735075.000000I product image
Images for reference only

RENESAS XLH735075.000000IRoHS

Manufacturer
MPN
XLH735075.000000I
LCSC Part #
C1677286
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 75MHz HCMOS SMD
Datasheetpdf iconRENESAS XLH735075.000000I
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.667$ 1.67
200+$ 0.6452$ 129.04
500+$ 0.6221$ 311.05
1,000+$ 0.6113$ 611.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD7050-6P
Current - Supply47mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency75MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Renesas XL series devices (XO and VCXO options) are ultra-precision crystal oscillators with typical phase jitter of 750 to 890fs over a 12kHz to 20MHz bandwidth. XL series crystal oscillators cover a wide frequency range from 0.750MHz to 1350MHz, utilizing a range of proprietary ASICs with a focus on noise reduction techniques. A third-order Δ-Σ modulator reduces noise to levels comparable to traditional bulk quartz and SAW oscillators. XL series devices offer short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, making them an outstanding alternative to traditional technologies. XL (XO option) devices offer stability up to ±20ppm, while XL (VCXO option) devices provide an APR of ±50ppm. Both options enable extremely fast delivery for standard and custom frequencies alike.

Features

AI Translation
  • Output types: LVDS, LVPECL, LVCmos
  • Phase jitter (12kHz to 20MHz): typical 750fs to 890fs
  • Supply voltage: 2.5V or 3.3V
  • Package options: 3.2x2.5x1.0mm (not available for VCXO), 5.0x3.2x1.2mm, 7.0x5.0x1.3mm
  • Operating temperature: -20℃ to +70℃
  • Frequency stability options: ±20, ±25, ±50, or ±100ppm (XO only)
  • APR of ±50ppm (VCXO only)
  • Operating temperature: -40℃ to +85℃
  • Frequency stability options: ±25, ±50, or ±100ppm (XO only)
  • APR of ±50ppm (VCXO only)
  • Operating temperature: -40℃ to +105℃ (XO only)
  • Frequency stability options: ±50 or ±100ppm
  • Typical kV of 85ppm/V from 0.5VDC to VDD (VCXO only)
  • Vc range linearity better than ±10%