RENESAS XLH736025.000625X
| Manufacturer | |
| MPN | XLH736025.000625X |
| LCSC Part # | C1677004 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 25.000625MHz HCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 35mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 25.000625MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Renesas XL series devices (XO and VCXO options) are ultra-precision crystal oscillators with typical phase jitter of 750 to 890fs over a 12kHz to 20MHz bandwidth. XL series crystal oscillators cover a wide frequency range from 0.750MHz to 1350MHz, utilizing a range of proprietary ASICs with a focus on noise reduction techniques. A third-order Δ-Σ modulator reduces noise to levels comparable to traditional bulk quartz and SAW oscillators. XL series devices offer short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, making them an outstanding alternative to traditional technologies. XL (XO option) devices offer stability up to ±20ppm, while XL (VCXO option) devices provide an APR of ±50ppm. Both options enable extremely fast delivery for standard and custom frequencies alike.
Features
- Output types: LVDS, LVPECL, LVCmos
- Phase jitter (12kHz to 20MHz): typical 750fs to 890fs
- Supply voltage: 2.5V or 3.3V
- Package options: 3.2x2.5x1.0mm (not available for VCXO), 5.0x3.2x1.2mm, 7.0x5.0x1.3mm
- Operating temperature: -20℃ to +70℃
- Frequency stability options: ±20, ±25, ±50, or ±100ppm (XO only)
- APR of ±50ppm (VCXO only)
- Operating temperature: -40℃ to +85℃
- Frequency stability options: ±25, ±50, or ±100ppm (XO only)
- APR of ±50ppm (VCXO only)
- Operating temperature: -40℃ to +105℃ (XO only)
- Frequency stability options: ±50 or ±100ppm
- Typical kV of 85ppm/V from 0.5VDC to VDD (VCXO only)
- Vc range linearity better than ±10%
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.667 | $ 1.67 |
| 200+ | $ 0.6452 | $ 129.04 |
| 500+ | $ 0.6221 | $ 311.05 |
| 1,000+ | $ 0.6113 | $ 611.30 |
Standard Packaging500/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 35mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Frequency | 25.000625MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Renesas XL series devices (XO and VCXO options) are ultra-precision crystal oscillators with typical phase jitter of 750 to 890fs over a 12kHz to 20MHz bandwidth. XL series crystal oscillators cover a wide frequency range from 0.750MHz to 1350MHz, utilizing a range of proprietary ASICs with a focus on noise reduction techniques. A third-order Δ-Σ modulator reduces noise to levels comparable to traditional bulk quartz and SAW oscillators. XL series devices offer short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, making them an outstanding alternative to traditional technologies. XL (XO option) devices offer stability up to ±20ppm, while XL (VCXO option) devices provide an APR of ±50ppm. Both options enable extremely fast delivery for standard and custom frequencies alike.
Features
- Output types: LVDS, LVPECL, LVCmos
- Phase jitter (12kHz to 20MHz): typical 750fs to 890fs
- Supply voltage: 2.5V or 3.3V
- Package options: 3.2x2.5x1.0mm (not available for VCXO), 5.0x3.2x1.2mm, 7.0x5.0x1.3mm
- Operating temperature: -20℃ to +70℃
- Frequency stability options: ±20, ±25, ±50, or ±100ppm (XO only)
- APR of ±50ppm (VCXO only)
- Operating temperature: -40℃ to +85℃
- Frequency stability options: ±25, ±50, or ±100ppm (XO only)
- APR of ±50ppm (VCXO only)
- Operating temperature: -40℃ to +105℃ (XO only)
- Frequency stability options: ±50 or ±100ppm
- Typical kV of 85ppm/V from 0.5VDC to VDD (VCXO only)
- Vc range linearity better than ±10%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

