NORDIC NRF51802-QFAA-R
| Manufacturer | |
| MPN | NRF51802-QFAA-R |
| LCSC Part # | C167636 |
| Packaging | UQFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | Multiprotocol Bluetooth low energy/2.4 GHz RF System on Chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | NORDIC | |
| Packaging | UQFN-48-EP(6x6) | |
| Sensitivity | -91dBm | |
| Data Rate | 2Mbps | |
| Frequency Range | 2.4GHz~2.483GHz | |
| Typical Application Frequency | 2.4GHz | |
| Interface Type | ADC;I2C;SPI;UART | |
| Receive Current | 13mA | |
| Output Power | 4dBm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Features | Supports RSSI function;CRC check function;DMA function;Power-on reset function;Power-off reset function | |
| Type | transceiver | |
| Current Of Transmitting | 16mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.4 GHz transceiver
- -91 dBm sensitivity in Bluetooth low energy mode
- 250 kbps, 1 Mbps, 2 Mbps supported data rates
- TX Power -20 to +4 dBm in 4 dB steps
- TX Power -35 dBm Whisper mode
- 13 mA peak RX, 10.5 mA peak TX (0 dBm)
- 10 mA peak RX, 8 mA peak TX (0 dBm) with DC/DC
- RSSI (1 dB resolution)
- ARM Cortex-M0 32 bit processor
- 275 μA/MHz running from flash memory
- 150 μA/MHz running from RAM
- Serial Wire Debug (SWD)
- S100 series SoftDevice ready
- Memory: 256 kB embedded flash program memory, 16 kB RAM
- On-air compatibility with nRF24L series
- Flexible Power Management: Supply voltage range 1.8 to 3.6 V
- 7.7 μs wake-up using 16 MHz RCOSC
- 0.6 μA at 3 V OFF mode
- 1.2 μA at 3 V in OFF mode + 7 region RAM retention
- 3 μA at 3 V ON mode, all blocks IDLE
- 8/9/10 bit ADC - 8 configurable channels
- 31 General Purpose I/O Pins
- One 32 bit and two 16 bit timers with counter mode
- SPI Master/Slave
- Low power comparator
- Temperature sensor
- Two-wire Master (I2C compatible)
- UART (CTS/RTS)
- CPU independent Programmable Peripheral Interconnect (PPI)
- Quadrature Decoder (QDEC)
- AES HW encryption
- Real Timer Counter (RTC)
Applications
AI Translation
- Computer peripherals and I/O devices
- Mouse
- Keyboard
- Multi-touch trackpad
- Interactive entertainment devices
- Remote control
- Gaming controller
- Beacons
- Personal Area Networks
- Health/fitness sensor and monitor devices
- Medical devices
- Key-fobs + wrist watches
- Remote control toys
In-Stock: 10,329
10,329 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6267 | $ 4.63 |
| 10+ | $ 4.0096 | $ 40.10 |
| 30+ | $ 3.6426 | $ 109.28 |
| 100+ | $ 3.1132 | $ 311.32 |
| 500+ | $ 2.9427 | $ 1471.35 |
| 1,000+ | $ 2.8647 | $ 2864.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
