LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XLH726125.000000I product image
  • XLH726125.000000I thumbnail 1
  • XLH726125.000000I thumbnail 2
  • XLH726125.000000I thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS XLH726125.000000IRoHS

Manufacturer
MPN
XLH726125.000000I
LCSC Part #
C1675802
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 125MHz HCMOS SMD
Datasheetpdf iconRENESAS XLH726125.000000I
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5137$ 3.51
10+$ 3.4333$ 34.33
30+$ 3.3792$ 101.38
100+$ 3.3251$ 332.51
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD7050-6P
Current - Supply32mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency125MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The XLH is an HCMOS crystal oscillator with a typical phase jitter of 750fs over a 12kHz to 20MHz bandwidth. The IDT XLH series crystal oscillators cover a wide frequency range from 0.750MHz to 250MHz, utilizing a range of proprietary ASICs with a focus on noise reduction techniques. A third-order Δ-Σ modulator reduces noise to levels comparable to traditional bulk quartz and SAW oscillators. With short lead times, low cost, low noise, wide frequency range, and excellent environmental performance, the XLH is the ideal alternative to conventional technologies. The XLH offers stability up to ±20ppm, with extremely fast delivery available for both standard and custom frequencies.

Features

AI Translation
  • Frequency Range: 0.750 to 250MHz
  • Output Type: HCMOS/LVCMOS Compatible
  • Frequency Stability: ±20ppm, ±25ppm, ±50ppm, or ±100ppm
  • Supply Voltage: 2.5V or 3.3V
  • Phase Jitter (1.875MHz to 20MHz): 225fs typical
  • Phase Jitter (12kHz to 20MHz): 750fs typical
  • Package Options: 3.2mm x 2.5mm x 1.0mm (JX4), 5.0mm x 3.2mm x 1.2mm (JS4), 7.0mm x 5.0mm x 1.3mm (JU4)
  • Operating Temperature: -20℃ to +70℃ or -40℃ to +85℃