MICROCHIP DSC1001DL5-040.0000
| Manufacturer | |
| MPN | DSC1001DL5-040.0000 |
| LCSC Part # | C1675776 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | CMOS OSC 40MHz SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD2520-4P | |
| Current - Supply | 7.2mA | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±10ppm | |
| Output Type | CMOS | |
| Frequency | 40MHz | |
| Voltage - Supply | 1.8V~3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DSC1001/3/4 is a silicon MEMS based CMOS family of oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 MHz to 150 MHz with supply voltages between 1.8 to 3.3 volts and temperature ranges up to - 40℃ to 105℃. The DSC1001/3/4 incorporate an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators. Without sacrificing the performance and stability required of today's systems, a crystal- less design allows for a higher level of reliability, making the DSC1001/3/4 ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal based systems. Available in industry standard packages, the DSC1001/3/4 can be "dropped- in" to the same PCB footprint as standard crystal oscillators. The DSC1003 and DSC1004 have the same functionality and performance as the DSC1001, but feature higher output drives of 25 pF and 40 pF, respectively.
Features
- Frequency Range: 1 MHz to 150 MHz
- Exceptional Stability over Temperature
- ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
- Operating Voltage: 1.7 to 3.6V
- Operating Temperature Range:
- Ext. Industrial -40°C to 105°C
- Industrial -40°C to 85°C
- Commercial -20°C to 70°C
- Low Operating and Standby Current:
- 6 mA Operating (1 MHz)
- 15 μA Standby (Max.)
- Ultra Miniature Footprint:
- 2.5 mm × 2.0 mm × 0.85 mm
- 3.2 mm × 2.5 mm × 0.85 mm
- 5.0 mm × 3.2 mm × 0.85 mm
- 7.0 mm × 5.0 mm × 0.85 mm
- MIL-STD 883 Shock and Vibration Resistant
- Pb Free, RoHS, Reach SVHC Compliant
- AEC-Q100 Reliability Qualified
Applications
- Mobile Applications
- Consumer Electronics
- Portable Electronics
- DVR, CCTV, Surveillance Cameras
- Low Profile Applications
- Industrial Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5779 | $ 2.58 |
| 10+ | $ 2.1933 | $ 21.93 |
| 30+ | $ 1.9512 | $ 58.54 |
| 100+ | $ 1.7044 | $ 170.44 |
| 500+ | $ 1.592 | $ 796.00 |
| 1,000+ | $ 1.5429 | $ 1542.90 |
Standard Packaging140/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD2520-4P | |
| Current - Supply | 7.2mA | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±10ppm | |
| Output Type | CMOS | |
| Frequency | 40MHz | |
| Voltage - Supply | 1.8V~3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DSC1001/3/4 is a silicon MEMS based CMOS family of oscillators that offers excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 MHz to 150 MHz with supply voltages between 1.8 to 3.3 volts and temperature ranges up to - 40℃ to 105℃. The DSC1001/3/4 incorporate an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators. Without sacrificing the performance and stability required of today's systems, a crystal- less design allows for a higher level of reliability, making the DSC1001/3/4 ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal based systems. Available in industry standard packages, the DSC1001/3/4 can be "dropped- in" to the same PCB footprint as standard crystal oscillators. The DSC1003 and DSC1004 have the same functionality and performance as the DSC1001, but feature higher output drives of 25 pF and 40 pF, respectively.
Features
- Frequency Range: 1 MHz to 150 MHz
- Exceptional Stability over Temperature
- ±10 ppm, ±20 ppm, ±25 ppm, ±50 ppm
- Operating Voltage: 1.7 to 3.6V
- Operating Temperature Range:
- Ext. Industrial -40°C to 105°C
- Industrial -40°C to 85°C
- Commercial -20°C to 70°C
- Low Operating and Standby Current:
- 6 mA Operating (1 MHz)
- 15 μA Standby (Max.)
- Ultra Miniature Footprint:
- 2.5 mm × 2.0 mm × 0.85 mm
- 3.2 mm × 2.5 mm × 0.85 mm
- 5.0 mm × 3.2 mm × 0.85 mm
- 7.0 mm × 5.0 mm × 0.85 mm
- MIL-STD 883 Shock and Vibration Resistant
- Pb Free, RoHS, Reach SVHC Compliant
- AEC-Q100 Reliability Qualified
Applications
- Mobile Applications
- Consumer Electronics
- Portable Electronics
- DVR, CCTV, Surveillance Cameras
- Low Profile Applications
- Industrial Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

