LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
muRata NCP03WF683J05RL product image
  • NCP03WF683J05RL thumbnail 1
  • NCP03WF683J05RL thumbnail 2
  • NCP03WF683J05RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata NCP03WF683J05RLRoHS

Manufacturer
MPN
NCP03WF683J05RL
LCSC Part #
C167504
Packaging
0201
Customer #
Key Attributes
THERMISTOR NTC 68kΩ 4250K 0201
Datasheetpdf iconmuRata NCP03WF683J05RL
In-Stock: 10,920
10,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0271$ 0.0028$ 0.06
200+$ 0.0237$ 0.0024$ 0.48
600+$ 0.0218$ 0.0022$ 1.32
2,000+$ 0.0206$ 0.0021$ 4.20
15,000+$ 0.0197$ 0.0020$ 30.00
30,000+$ 0.0191$ 0.0020$ 60.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturermuRata
Packaging0201
Height-
Resistance @ 25℃68kΩ
Width0.3mm
Pitch-
Operating Temperature-40℃~+125℃
B Constant (25℃/100℃)4334K
Length0.6mm
Steady State Current (Max)120uA
B Constant (25℃/75℃)-
B Constant (25℃/50℃)4250K
Resistance Tolerance±5%
Power(Watts)100mW
Diameter (φD)-
Thermal Time Constant-
B Constant (25℃/85℃)4311K
B Constant Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging15000
Sales UnitPiece

Features

AI Translation
  • Excellent solderability and high stability in environment
  • Excellent long time aging stability
  • High accuracy in resistance and E- Constant
  • Reflow soldering possible
  • Lead is not contained in the product
  • NCP series are recognized by UL/cUL (UL1434, File No.E137188)

Applications

AI Translation
  • Mobile Application
  • Tablet PC
  • Wearable
  • Temperature compensation for transistor, IC and crystal oscillator in mobile communications
  • Temperature sensor for rechargeable batteries