muRata LQW15AN56NG00D
| Manufacturer | |
| Mfr. Part # | LQW15AN56NG00D |
| LCSC Part # | C167482 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 56nH 200mA 1.17Ω 0402 |
| Description | 200mA 56nH 1.17Ω Unshielded Inductor ±2% 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
20,420
20,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.046 | $ 0.92 |
200+ | $ 0.0388 | $ 7.76 |
600+ | $ 0.0348 | $ 20.88 |
2,000+ | $ 0.0324 | $ 64.80 |
10,000+ | $ 0.0304 | $ 304.00 |
20,000+ | $ 0.0292 | $ 584.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$