muRata BLM31PG330SH1L
| Manufacturer | |
| MPN | BLM31PG330SH1L |
| LCSC Part # | C167449 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 33Ω 1206 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 9mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 6A | |
| Impedance @ Frequency | 33Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,775
7,775 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1909 | $ 0.95 |
| 50+ | $ 0.1633 | $ 8.17 |
| 150+ | $ 0.1495 | $ 22.43 |
| 500+ | $ 0.1391 | $ 69.55 |
| 3,000+ | $ 0.1308 | $ 392.40 |
| 6,000+ | $ 0.1267 | $ 760.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



