Kyocera AVX 02015A2R0BAT2A
| Manufacturer | |
| Mfr. Part # | 02015A2R0BAT2A |
| LCSC Part # | C167409 |
| Package | 0201 |
| Customer # | |
| Key Attributes | CAP CER 2pF 50V C0G 0201 |
| Description | 2pF 50V Ceramic Capacitor C0G 0201 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
10,050
10,050
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0095 $ 0.0029 | $ 0.15 |
500+ | $ 0.0094 $ 0.0029 | $ 1.45 |
1,500+ | $ 0.0092 $ 0.0028 | $ 4.20 |
5,000+ | $ 0.0091 $ 0.0028 | $ 14.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$