RENESAS XLH735032.860000X
| Manufacturer | |
| Mfr. Part # | XLH735032.860000X |
| LCSC Part # | C1673686 |
| Package | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 32.86MHz HCMOS SMD |
| Description | Oscillator 32.86MHz HCMOS 3.3V SMD7050-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Package | SMD7050-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5605 | $ 1.56 |
200+ | $ 0.6035 | $ 120.70 |
500+ | $ 0.5835 | $ 291.75 |
1,000+ | $ 0.5727 | $ 572.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$