FH 0603CG5R0C500NT
| Manufacturer |
FH
Asian Brands |
| MPN | 0603CG5R0C500NT |
| LCSC Part # | C1673 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 5pF 50V C0G 0603 |
| Description | 5pF 50V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
90,500
90,500
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0032 | $ 0.32 |
1,000+ | $ 0.0025 | $ 2.50 |
4,000+ | $ 0.0021 | $ 8.40 |
8,000+ | $ 0.0019 | $ 15.20 |
48,000+ | $ 0.0017 | $ 81.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$