WILLSEMI WPM3407-3/TR
| Manufacturer |
WILLSEMI
Asian Brands |
| Mfr. Part # | WPM3407-3/TR |
| LCSC Part # | C167139 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.4A SOT-23 |
| Description | P-Channel 30V 4.4A 1.4W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WILLSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
17,615
17,615
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1235 | $ 0.62 |
50+ | $ 0.1014 | $ 5.07 |
150+ | $ 0.0855 | $ 12.83 |
500+ | $ 0.0723 | $ 36.15 |
2,500+ | $ 0.07 | $ 175.00 |
5,000+ | $ 0.0689 | $ 344.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$