LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XLL736200.000000I product image
  • XLL736200.000000I thumbnail 1
  • XLL736200.000000I thumbnail 2
  • XLL736200.000000I thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RENESAS XLL736200.000000IRoHS

Manufacturer
MPN
XLL736200.000000I
LCSC Part #
C1671381
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 200MHz LVDS SMD
Datasheetpdf iconRENESAS XLL736200.000000I

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD7050-6P
Current - Supply100mA
Operating Temperature-40℃~+85℃
Output TypeLVDS
Frequency200MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • LVDS output
  • Stability up to ±20 ppm
  • Wide temperature range: -40℃ to +85℃
  • Supply voltage: 2.5V, 3.3V
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.3404$ 7.34
10+$ 6.3337$ 63.34
30+$ 5.7215$ 171.65
100+$ 5.2071$ 520.71
Standard Packaging1000/Full Reel
Better price for more quantity?
$