ABRACON ABLJO-122.880MHZ
| Manufacturer | |
| MPN | ABLJO-122.880MHZ |
| LCSC Part # | C1671323 |
| Packaging | SMD-6P,14.3x8.7mm |
| Customer # | |
| Key Attributes | XTAL OSC 122.88MHz LVCMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD-6P,14.3x8.7mm | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High "Q" factor, third overtone crystal technology
- Ultra-low jitter performance, 0.10 ps max (12 kHz to 20 MHz)
- Standard LVCMOS RF output
- Wide operating temperature range (-40°C to +85°C)
- Total stability over 10 years (including aging) ±40 ppm max
- Standard frequencies from 80 MHz to 200 MHz
- 9x14 mm RoHS-compliant SMT package
Applications
AI Translation
- Low phase noise signal source
- HDTV
- Test and measurement
- Ultra-low jitter RF communication circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.0497 | $ 31.05 |
| 200+ | $ 12.0159 | $ 2403.18 |
| 500+ | $ 11.5943 | $ 5797.15 |
| 1,000+ | $ 11.385 | $ 11385.00 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD-6P,14.3x8.7mm | |
| Current - Supply | 30mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVCMOS | |
| Frequency | 122.88MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High "Q" factor, third overtone crystal technology
- Ultra-low jitter performance, 0.10 ps max (12 kHz to 20 MHz)
- Standard LVCMOS RF output
- Wide operating temperature range (-40°C to +85°C)
- Total stability over 10 years (including aging) ±40 ppm max
- Standard frequencies from 80 MHz to 200 MHz
- 9x14 mm RoHS-compliant SMT package
Applications
AI Translation
- Low phase noise signal source
- HDTV
- Test and measurement
- Ultra-low jitter RF communication circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

