LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XLH736014.745600I product image
Images for reference only

RENESAS XLH736014.745600IRoHS

Manufacturer
MPN
XLH736014.745600I
LCSC Part #
C1671313
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 14.7456MHz HCMOS SMD
Datasheetpdf iconRENESAS XLH736014.745600I
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7905$ 1.79
200+$ 0.6931$ 138.62
500+$ 0.6684$ 334.20
1,000+$ 0.6576$ 657.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD7050-6P
Current - Supply32mA
Operating Temperature-40℃~+85℃
Output TypeHCMOS
Frequency14.7456MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The XU series devices are quartz-based, low phase noise PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate from three different supply voltages, with multiple package sizes and temperature grades available.

Leveraging patented one-time programmable (OTP) technology for unlimited shelf life, XU series devices can be programmed to generate output frequencies from 16kHz to 1500MHz with resolution down to 1Hz. The configurability of this series ensures rapid delivery for both sample and high-volume production orders.

Features

AI Translation
  • Frequency range: 0.016MHz to 1500MHz
  • Output types: LVDS, LVPECL, HCSL, LVMOS
  • Supply voltage options: 1.8V, 2.5V, or 3.3V
  • Phase jitter (1.875MHz to 20MHz): 100fs typical
  • Phase jitter (12kHz to 20MHz): 300fs typical
  • Package options: 5.0x3.2x1.2mm, 7.0x5.0x1.3mm
  • Operating temperature: -20℃ to +70℃, frequency stability options: ±20, ±25, ±50, or ±100 ppm
  • Operating temperature: -40℃ to +85℃, frequency stability options: ±25, ±50, or ±100 ppm
  • Operating temperature: -40℃ to +105℃, frequency stability options: ±50 or ±100 ppm