MAXIM MAX809TEUR+T
| Manufacturer | |
| Mfr. Part # | MAX809TEUR+T |
| LCSC Part # | C16711 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 3-Pin Microprocessor Reset Circuits |
| Description | 140ms Active Low 1.2V~5.5V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7,270
7,270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2756 | $ 1.38 |
50+ | $ 0.228 | $ 11.40 |
150+ | $ 0.2048 | $ 30.72 |
500+ | $ 0.1841 | $ 92.05 |
2,500+ | $ 0.1761 | $ 440.25 |
5,000+ | $ 0.1727 | $ 863.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$