TA-I Tech RM06FTN2261
| Manufacturer |
TA-I Tech
Asian Brands |
| Mfr. Part # | RM06FTN2261 |
| LCSC Part # | C167073 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 2.26kΩ ±1% 100mW 0603 |
| Description | 2.26kΩ ±1% 100mW 0603 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TA-I Tech | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0027 | $ 0.01 |
10+ | $ 0.0021 | $ 0.02 |
50+ | $ 0.0017 | $ 0.09 |
100+ | $ 0.0016 | $ 0.16 |
500+ | $ 0.0014 | $ 0.70 |
2,000+ | $ 0.0013 | $ 2.60 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$