LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ACHL-32.000MHZ-EK product image
Images for reference only

ABRACON ACHL-32.000MHZ-EKRoHS

Manufacturer
MPN
ACHL-32.000MHZ-EK
LCSC Part #
C1670550
Packaging
DIP-4
Customer #
Key Attributes
XTAL OSC 32MHz HCMOS TTL TH
Datasheetpdf iconABRACON ACHL-32.000MHZ-EK
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5821$ 1.58
200+$ 0.6128$ 122.56
500+$ 0.5917$ 295.85
1,000+$ 0.5804$ 580.40
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingDIP-4
Current - Supply40mA
Operating Temperature-20℃~+70℃
Output TypeHCMOS;TTL
Frequency32MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Features

AI Translation
  • Tri-state enable/disable option
  • Low supply voltage 3.3V
  • Compatible with HCMOS and TTL
  • Tight symmetry option 50% ± 5%

Applications

AI Translation
  • Clock signal source for digital ICs and microprocessors
  • Low-power applications