MICROCHIP DSC1101DM2-012.0000
| Manufacturer | |
| Mfr. Part # | DSC1101DM2-012.0000 |
| LCSC Part # | C1670345 |
| Package | SMD2520-6P |
| Customer # | |
| Key Attributes | CMOS OSC 12MHz SMD2520-6P |
| Description | CMOS Programmable Oscillator 12MHz 2.25V~3.6V SMD2520-6P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Package | SMD2520-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.328 | $ 3.33 |
10+ | $ 3.2556 | $ 32.56 |
30+ | $ 3.2068 | $ 96.20 |
140+ | $ 3.1579 | $ 442.11 |
Standard Packaging 140/Full
Tube | ||
Better price for more quantity?
$