RENESAS XLP735125.000000I
| Manufacturer | |
| MPN | XLP735125.000000I |
| LCSC Part # | C1670193 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 125MHz LVPECL SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Renesas clock oscillator series provides designers with reliable, on-time solutions. Short lead times, low noise, wide frequency range, excellent temperature and frequency performance, and minimal engineering effort required make them an ideal alternative to traditional technology solutions. The clock oscillator series offers stability up to ±3ppm, multiple phase jitter options, and temperature capability up to +105℃. These devices also provide extremely fast delivery for both standard and custom frequencies (16kHz to 2.1GHz).
Features
- Configurable output types: LVCMOS (HCMOS), LVPECL, LVDS, HCSL, and CML
- Phase jitter options: 150fs, 400fs, and 1000fs
- 1.8V, 2.5V, and 3.3V DC voltage options
- Frequency stability options from ±3ppm to ±100ppm
Applications
- Network
- Industrial
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7859 | $ 3.79 |
| 10+ | $ 3.6995 | $ 37.00 |
| 30+ | $ 3.6408 | $ 109.22 |
| 100+ | $ 3.5837 | $ 358.37 |
Standard Packaging100/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 120mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | LVPECL | |
| Frequency | 125MHz | |
| Voltage - Supply | 3.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Renesas clock oscillator series provides designers with reliable, on-time solutions. Short lead times, low noise, wide frequency range, excellent temperature and frequency performance, and minimal engineering effort required make them an ideal alternative to traditional technology solutions. The clock oscillator series offers stability up to ±3ppm, multiple phase jitter options, and temperature capability up to +105℃. These devices also provide extremely fast delivery for both standard and custom frequencies (16kHz to 2.1GHz).
Features
- Configurable output types: LVCMOS (HCMOS), LVPECL, LVDS, HCSL, and CML
- Phase jitter options: 150fs, 400fs, and 1000fs
- 1.8V, 2.5V, and 3.3V DC voltage options
- Frequency stability options from ±3ppm to ±100ppm
Applications
- Network
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



