ABRACON ASHEK2-32.768KHZ-T
| Manufacturer | |
| MPN | ASHEK2-32.768KHZ-T |
| LCSC Part # | C1670125 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 5V | |
| Current - Supply | 2.5uA | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- CMOS output, microamp ultra-low current consumption
- Miniature ceramic package (3.2 x 2.5 x 0.9 mm)
- Start-up time less than 1 second at supply voltage 1.5 to 5.0V
- Tri-state function
- Compatible with lead-free reflow soldering
Applications
AI Translation
- General-purpose clock generator for digital systems
- Clock driver for real-time clocks
- Network server and computer timing
- Electric, gas, and water metering
- Portable field communications
- Mobile phones
- Clock and data recovery
- CCD clock for VTR camcorders
- Computers and peripherals
- Portable MP3 players and gaming devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0077 | $ 3.01 |
| 200+ | $ 1.1638 | $ 232.76 |
| 500+ | $ 1.1241 | $ 562.05 |
| 1,000+ | $ 1.1035 | $ 1103.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD3225-4P | |
| Output Type | CMOS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 5V | |
| Current - Supply | 2.5uA | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- CMOS output, microamp ultra-low current consumption
- Miniature ceramic package (3.2 x 2.5 x 0.9 mm)
- Start-up time less than 1 second at supply voltage 1.5 to 5.0V
- Tri-state function
- Compatible with lead-free reflow soldering
Applications
AI Translation
- General-purpose clock generator for digital systems
- Clock driver for real-time clocks
- Network server and computer timing
- Electric, gas, and water metering
- Portable field communications
- Mobile phones
- Clock and data recovery
- CCD clock for VTR camcorders
- Computers and peripherals
- Portable MP3 players and gaming devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

