ABRACON ASAKMPD5-32.768KHZ-T3
| Manufacturer | |
| MPN | ASAKMPD5-32.768KHZ-T3 |
| LCSC Part # | C1670105 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1612-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.63V | |
| Current - Supply | 30uA | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32.768 kHz crystal oscillator
- Excellent ±10 ppm stability over temperature
- Excellent ±27 ppm all inclusive stability
- Compact form factor 1.6 x 1.2 mm
- Output enable/disable function
- Available over industrial operating temperature range (-40°C to +85°C)
- Supply voltage options 3.3V, 2.5V, 1.8V
Applications
AI Translation
- Enhanced accuracy timekeeping
- RTC reference clock
- Medical devices
- Utility metering
- Wearables
- IoT
- Industrial timing
- Industrial wearables
- ULP input device
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6553 | $ 5.66 |
| 200+ | $ 2.1887 | $ 437.74 |
| 500+ | $ 2.1115 | $ 1055.75 |
| 1,000+ | $ 2.0745 | $ 2074.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1612-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.6V~3.63V | |
| Current - Supply | 30uA | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32.768 kHz crystal oscillator
- Excellent ±10 ppm stability over temperature
- Excellent ±27 ppm all inclusive stability
- Compact form factor 1.6 x 1.2 mm
- Output enable/disable function
- Available over industrial operating temperature range (-40°C to +85°C)
- Supply voltage options 3.3V, 2.5V, 1.8V
Applications
AI Translation
- Enhanced accuracy timekeeping
- RTC reference clock
- Medical devices
- Utility metering
- Wearables
- IoT
- Industrial timing
- Industrial wearables
- ULP input device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

