LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AX3PAF1-150.0000 product image
Images for reference only

ABRACON AX3PAF1-150.0000RoHS

Manufacturer
MPN
AX3PAF1-150.0000
LCSC Part #
C1670041
Packaging
SMD3225-6P
Customer #
Key Attributes
XTAL OSC 150MHz LVPECL SMD
Datasheetpdf iconABRACON AX3PAF1-150.0000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.814$ 3.81
250+$ 1.4756$ 368.90
500+$ 1.4247$ 712.35
1,000+$ 1.3984$ 1398.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-6P
Output TypeLVPECL
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency150MHz
Current - Supply50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Exceptionally Low RMS Jitter: <80 fs Typ (150fs Max @ 156.25MHz)
  • Available in industry standard frequencies between 100 MHz and 212.5 MHz
  • Lowest power consumption in its class(16mA Typ LVDS @ 156.25MHz)
  • ±25 ppm stability over industrial operating temperature (-40 to +85℃)
  • 3.3 V, 2.5V, 1.8V supply voltage options
  • LVPECL, LVDS, HCSL differential outputs
  • Industry standard 3.2×2.5×1.0 mm footprint
  • Available in Abracon’s Global Distribution Network

Applications

AI Translation
  • PCI Express
  • 10G/40G/100G optical Ethernet
  • Networking & communication
  • RF systems, base stations (BTS)
  • Data center
  • Test & measurement