LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CFS-20632768DZYB product image
Images for reference only

CITIZEN CFS-20632768DZYBRoHS

Manufacturer
MPN
CFS-20632768DZYB
LCSC Part #
C1669844
Packaging
DT-26
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 7pF 35kΩ DT-26
Datasheetpdf iconCITIZEN CFS-20632768DZYB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1308$ 0.13
200+$ 0.0506$ 10.12
500+$ 0.0489$ 24.45
1,000+$ 0.048$ 48.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingDT-26
Frequency Stability-
Operating Temperature-20℃~+70℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)35kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range : 32.768kHz
  • External dimensions (mm) CFS-206 0:2.0 x L:6.2 CFS-145 0:1.5 x L:5.1

Applications

AI Translation
  • Watch / Clock / Security devices / Consumer products