LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON C-2 32.0000K-P:PBFREE product image
Images for reference only

EPSON C-2 32.0000K-P:PBFREERoHS

Manufacturer
MPN
C-2 32.0000K-P:PBFREE
LCSC Part #
C1669824
Packaging
DT-26
Customer #
Key Attributes
Crystal 32kHz ±100ppm 11pF 35kΩ DT-26
Datasheetpdf iconEPSON C-2 32.0000K-P:PBFREE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5738$ 0.57
10+$ 0.4643$ 4.64
30+$ 0.4103$ 12.31
100+$ 0.3564$ 35.64
500+$ 0.324$ 162.00
1,000+$ 0.307$ 307.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingDT-26
Operating Temperature-10℃~+60℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±100ppm
Equivalent Series Resistance(ESR)35kΩ
Frequency32kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Frequency range: 32.768 kHz (20 kHz~120 kHz)
  • Thickness: max 1.2mm~2.0mm
  • Overtone order: Fundamental

Applications

AI Translation
  • Clock
  • Microcomputer