LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CFV-20676800AZFB product image
Images for reference only

CITIZEN CFV-20676800AZFBRoHS

Manufacturer
MPN
CFV-20676800AZFB
LCSC Part #
C1669753
Packaging
-
Customer #
Key Attributes
Crystal 76.8kHz ±30ppm 12.5pF 50kΩ
Datasheetpdf iconCITIZEN CFV-20676800AZFB
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
Packaging-
Frequency Stability-
Operating Temperature-20℃~+70℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency76.8kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 30 ~ 100kHz
  • Dimensions (mm) Diameter: 2.0 x Length: 6.2

Applications

AI Translation
  • Radio clock
  • Communication equipment