EPSON C-004R 32.7680K-A:PBFREE
| Manufacturer | |
| MPN | C-004R 32.7680K-A:PBFREE |
| LCSC Part # | C1669717 |
| Packaging | DT-15 |
| Customer # | |
| Key Attributes | Crystal 32.768kHz ±20ppm 12.5pF 30kΩ DT-15 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | DT-15 | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 32.768 kHz (20 kHz~120 kHz)
- Thickness: max 1.2mm~2.0mm
- Overtone order: Fundamental
Applications
AI Translation
- Clock
- Microcomputer
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7327 | $ 0.73 |
| 10+ | $ 0.5939 | $ 5.94 |
| 30+ | $ 0.5245 | $ 15.74 |
| 100+ | $ 0.4551 | $ 45.51 |
| 500+ | $ 0.4134 | $ 206.70 |
| 1,000+ | $ 0.3918 | $ 391.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | DT-15 | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 32.768 kHz (20 kHz~120 kHz)
- Thickness: max 1.2mm~2.0mm
- Overtone order: Fundamental
Applications
AI Translation
- Clock
- Microcomputer
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

