LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D276X9035YE3 product image
Images for reference only

VISHAY 173D276X9035YE3RoHS

Manufacturer
MPN
173D276X9035YE3
LCSC Part #
C1669611
Packaging
Through Hole,D7.1xL14mm
Customer #
Key Attributes
27uF ±10% 35V Tantalum Capacitors Through Hole,D7.1xL14mm
Datasheetpdf iconVISHAY 173D276X9035YE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2525$ 5.25
200+$ 2.0328$ 406.56
500+$ 1.9618$ 980.90
1,000+$ 1.9263$ 1926.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.1xL14mm
Capacitance27uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece