LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RALEC RTT034754FTP product image
  • RTT034754FTP thumbnail 1
  • RTT034754FTP thumbnail 2
  • RTT034754FTP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RALEC RTT034754FTPRoHS

Manufacturer
RALECAsian Brands
MPN
RTT034754FTP
LCSC Part #
C166803
Packaging
0603
Customer #
Key Attributes
RES 4.75MΩ ±1% 100mW 0603
Datasheetpdf iconRALEC RTT034754FTP
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0043$ 0.22
500+$ 0.0035$ 1.75
1,500+$ 0.003$ 4.50
5,000+$ 0.0023$ 11.50
25,000+$ 0.002$ 50.00
50,000+$ 0.0019$ 95.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Packaging0603
Power(Watts)100mW
Resistance4.75MΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece