Littelfuse 5KP10CA-B
| Manufacturer | |
| MPN | 5KP10CA-B |
| LCSC Part # | C1667464 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 17VC Clamp 300A@10/1000us Ipp TVS DIODE Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 300A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>12V
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- V @ T= V @25°C BR x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- UL Recognized compound meeting flammability rating V-0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 indicates that 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications
AI Translation
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1626 | $ 3.16 |
| 10+ | $ 2.6887 | $ 26.89 |
| 30+ | $ 2.3923 | $ 71.77 |
| 100+ | $ 2.0894 | $ 208.94 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 300A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 12.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 5KP Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- 5 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical |R less than 2μA when VBR min>12V
- High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
- V @ T= V @25°C BR x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
- UL Recognized compound meeting flammability rating V-0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 indicates that 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Applications
AI Translation
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

