Littelfuse 15KPA17CA-B
| Manufacturer | |
| MPN | 15KPA17CA-B |
| LCSC Part # | C1667385 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 29.3VC Clamp 515.4A@10/1000us Ipp TVS DIODE Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 29.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 515.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 15kW@10/1000us | |
| Voltage - Breakdown | 20.79V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 15KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Typical (at R) less than 2 μA when V(BR) min > 36 V
- High temperature to reflow soldering guaranteed: 260 ℃/40 s / 0.375” (9.5 mm) lead length, 5 lbs. (2.3 kg) tension
- ΔV @ T = V @25 ℃ x (1 + αT x (TJ - 25)) (αT: Temperature Coefficient, typical value is 0.1%)
- UL Recognized compound meeting flammability rating V - 0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
- Recognized to UL 497B
- Glass passivated chip junction in P600 package
- 15 kW peak pulse capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0 μs from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000 - 4 - 2 ESD 30 kV(Air), 30 kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
Applications
AI Translation
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.847 | $ 7.85 |
| 10+ | $ 6.9843 | $ 69.84 |
| 30+ | $ 6.4596 | $ 193.79 |
| 100+ | $ 6.0193 | $ 601.93 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 29.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 515.4A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 15kW@10/1000us | |
| Voltage - Breakdown | 20.79V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 15KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Typical (at R) less than 2 μA when V(BR) min > 36 V
- High temperature to reflow soldering guaranteed: 260 ℃/40 s / 0.375” (9.5 mm) lead length, 5 lbs. (2.3 kg) tension
- ΔV @ T = V @25 ℃ x (1 + αT x (TJ - 25)) (αT: Temperature Coefficient, typical value is 0.1%)
- UL Recognized compound meeting flammability rating V - 0
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
- Recognized to UL 497B
- Glass passivated chip junction in P600 package
- 15 kW peak pulse capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
- Fast response time: typically less than 1.0 μs from 0 Volts to BV min
- Excellent clamping capability
- Typical failure mode is short from over - specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000 - 4 - 2 ESD 30 kV(Air), 30 kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Low incremental surge resistance
Applications
AI Translation
- TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
C1667385 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

