Littelfuse P6KE6.8CA-TB
| Manufacturer | |
| Mfr. Part # | P6KE6.8CA-TB |
| LCSC Part # | C1666059 |
| Package | DO-15(DO-204AC) |
| Customer # | |
| Description | 10.5VC 11.3VC Clamp 58.1A 54A@10/1000us Ipp TVS DIODE DO-15(DO-204AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Package | DO-15(DO-204AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.047 | $ 0.05 |
200+ | $ 0.0182 | $ 3.64 |
500+ | $ 0.0176 | $ 8.80 |
1,000+ | $ 0.0173 | $ 17.30 |
Standard Packaging 2000/Full
Bag | ||