Littelfuse 3298350.ZXSTA
| Manufacturer | |
| MPN | 3298350.ZXSTA |
| LCSC Part # | C1665627 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2kA 350A 32V Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Melting I2t | 570000 | |
| Interrupt Rating | 2kA | |
| Operating Temperature | -40℃~+125℃ | |
| Nominal Cold Resistance | 103mΩ | |
| Current Rating | 350A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Single ZCase is a bolt-down fuse with an extremely small footprint, offering a wide current rating range up to 600A within the same package size. Its time-current characteristics are similar to the well-known MEGA design, providing full line protection at 250A and below. Higher current ratings are primarily intended for typical starter fuse applications as protection fuses. The fuse design is optimized for single-bolt connection — M6 bolts for 40A–250A and M8 bolts for 300A–600A — enabling direct connection to battery terminals or busbars. Littelfuse offers a complete solution for the required bolts and various busbar connections, including a selection of battery clamps.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6525 | $ 2.65 |
| 200+ | $ 1.0274 | $ 205.48 |
| 480+ | $ 0.991 | $ 475.68 |
| 960+ | $ 0.9735 | $ 934.56 |
Standard Packaging480/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

