Littelfuse 0295030.MXJ
| Manufacturer | |
| Mfr. Part # | 0295030.MXJ |
| LCSC Part # | C1665468 |
| Package | - |
| Customer # | |
| Description | Bolt-In Fuse 30A 32V Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7974 | $ 0.80 |
200+ | $ 0.3085 | $ 61.70 |
500+ | $ 0.2977 | $ 148.85 |
1,000+ | $ 0.2931 | $ 293.10 |
Standard Packaging 1000/Full
Bag | ||