LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0231 product image
Images for reference only

VISHAY M39006/22-0231RoHS

Manufacturer
MPN
M39006/22-0231
LCSC Part #
C1664718
Packaging
Through Hole,D7.9xL17.9mm
Customer #
Key Attributes
270uF ±10% 6V Tantalum Capacitors Through Hole,D7.9xL17.9mm
Datasheetpdf iconVISHAY M39006/22-0231
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.6768$ 59.68
200+$ 23.095$ 4619.00
500+$ 22.2831$ 11141.55
1,000+$ 21.8818$ 21881.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL17.9mm
Capacitance270uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece