LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0167H product image
Images for reference only

VISHAY M39006/22-0167HRoHS

Manufacturer
MPN
M39006/22-0167H
LCSC Part #
C1664693
Packaging
Through Hole,D7.9xL17.9mm
Customer #
Key Attributes
15uF ±20% 75V Tantalum Capacitors Through Hole,D7.9xL17.9mm
Datasheetpdf iconVISHAY M39006/22-0167H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.5272$ 33.53
200+$ 12.9744$ 2594.88
500+$ 12.5186$ 6259.30
1,000+$ 12.293$ 12293.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL17.9mm
Capacitance15uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece