LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7203/99 product image
Images for reference only

VISHAY M39003/01-7203/99

Manufacturer
MPN
M39003/01-7203/99
LCSC Part #
C1664631
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.2uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7203/99
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2909$ 13.29
200+$ 5.1444$ 1028.88
500+$ 4.9638$ 2481.90
1,000+$ 4.8743$ 4874.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece