LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5262 product image
Images for reference only

VISHAY M39003/01-5262

Manufacturer
MPN
M39003/01-5262
LCSC Part #
C1664495
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
47nF ±5% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5262

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance47nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.4258$ 17.43
200+$ 6.7435$ 1348.70
500+$ 6.5073$ 3253.65
1,000+$ 6.39$ 6390.00
Standard Packaging1/Full Bag
Better price for more quantity?
$