LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2046 product image
Images for reference only

VISHAY M39003/09-2046

Manufacturer
MPN
M39003/09-2046
LCSC Part #
C1664468
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-2046
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.2204$ 62.22
200+$ 24.0797$ 4815.94
500+$ 23.2324$ 11616.20
1,000+$ 22.8156$ 22815.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)95mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece