LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0213 product image
Images for reference only

VISHAY M39003/03-0213

Manufacturer
MPN
M39003/03-0213
LCSC Part #
C1664418
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
820uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0213
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.4724$ 55.47
200+$ 21.4666$ 4293.32
500+$ 20.7134$ 10356.70
1,000+$ 20.3399$ 20339.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance820uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece