LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0545 product image
Images for reference only

VISHAY M39006/22-0545

Manufacturer
MPN
M39006/22-0545
LCSC Part #
C1664394
Packaging
Through Hole,D5.6xL13.1mm
Customer #
Key Attributes
15uF ±10% 30V Tantalum Capacitors Through Hole,D5.6xL13.1mm
Datasheetpdf iconVISHAY M39006/22-0545
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.3645$ 38.36
200+$ 14.8467$ 2969.34
500+$ 14.325$ 7162.50
1,000+$ 14.0672$ 14067.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D5.6xL13.1mm
Capacitance15uF
Current - Leakage-
Voltage Rating30V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece