LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6359H product image
Images for reference only

VISHAY M39003/01-6359H

Manufacturer
MPN
M39003/01-6359H
LCSC Part #
C1664381
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
330nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6359H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.1547$ 29.15
200+$ 11.2828$ 2256.56
500+$ 10.8861$ 5443.05
1,000+$ 10.6901$ 10690.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance330nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece